Part Details for S25FL512SDPMFV011 by Infineon Technologies AG
Overview of S25FL512SDPMFV011 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL512SDPMFV011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S25FL512SDPMFV011-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 50 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
2115 In Stock |
|
$13.3100 | Buy Now |
DISTI #
448-S25FL512SDPMFV011-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2388 | Buy Now |
DISTI #
S25FL512SDPMFV011
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL512SDPMFV011) RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2115 Partner Stock |
|
$13.1736 / $14.9700 | Buy Now |
DISTI #
S25FL512SDPMFV011
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL512SDPMFV011) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$7.4921 | Buy Now |
DISTI #
727-S25FL512SDPMFV01
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 210 |
|
$7.5600 / $10.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 235 Lead time: 10 Weeks | 0 |
|
$6.7400 | Buy Now |
Part Details for S25FL512SDPMFV011
S25FL512SDPMFV011 CAD Models
S25FL512SDPMFV011 Part Data Attributes
|
S25FL512SDPMFV011
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL512SDPMFV011
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL512SDPMFV011
This table gives cross-reference parts and alternative options found for S25FL512SDPMFV011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SDPMFV011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL512SDPMFV011 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SDPMFV011 vs S25FL512SDPMFV011 |
S25FL512SDPMFV011 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SDPMFV011 vs S25FL512SDPMFV011 |
S25FL512SDPMFV013 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SDPMFV011 vs S25FL512SDPMFV013 |
S25FL512SDPMFV013 | Infineon Technologies AG | Check for Price | Flash, 64MX8, PDSO16, SOIC-16 | S25FL512SDPMFV011 vs S25FL512SDPMFV013 |