S25FL512SDPMFIG13
Description: Flash, 64MX8, PDSO16, SOIC-16

Overview of S25FL512SDPMFIG13 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S25FL512SDPMFIG13 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S25FL512SDPMFIG13TR-ND
DigiKey IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1450 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,450 $6.8900
$6.8900 Buy Now
DISTI # S25FL512SDPMFIG13
Avnet Americas NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 8ns 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL512SDPMFIG13) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,450 $7.6725
$7.6725 Buy Now
DISTI # 727-25FL512SDPMFIG13
Mouser Electronics NOR Flash STD SPI RoHS: Compliant 0
  • 1,450 $6.9200
$6.9200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks 0
  • 1,450 $6.1900
$6.1900 Buy Now

CAD Models for S25FL512SDPMFIG13 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL512SDPMFIG13 by Infineon Technologies AG

S25FL512SDPMFIG13
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOIC-16
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Infineon
Alternate Memory Width
4
Clock Frequency-Max (fCLK)
66 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Memory Density
512753664 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Number of Words
64094208 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Serial Bus Type
SPI
Standby Current-Max
0.0003 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
7.5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL512SDPMFIG13
    Infineon Technologies AG
    Flash, 64MX8, PDSO16, SOIC-16
    VS

Alternate Parts for S25FL512SDPMFIG13

This table gives cross-reference parts and alternative options found for S25FL512SDPMFIG13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SDPMFIG13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL512SDPMFIG10 Flash, 128MX4, PDSO16, SOIC-16 Spansion S25FL512SDPMFIG13 vs S25FL512SDPMFIG10
S25FL512SDPMFIG13 Flash, 128MX4, PDSO16, SOIC-16 Spansion S25FL512SDPMFIG13 vs S25FL512SDPMFIG13
S25FL512SDPMFIG13 Flash, 128MX4, PDSO16, SOIC-16 Cypress Semiconductor S25FL512SDPMFIG13 vs S25FL512SDPMFIG13
S25FL512SDPMFIG10 Flash, 64MX8, PDSO16, SOIC-16 Infineon Technologies AG S25FL512SDPMFIG13 vs S25FL512SDPMFIG10
S25FL512SDPMFIG11 Flash, 64MX8, PDSO16, SOIC-16 Infineon Technologies AG S25FL512SDPMFIG13 vs S25FL512SDPMFIG11
S25FL512SDPMFIG11 Flash, 128MX4, PDSO16, SOIC-16 Spansion S25FL512SDPMFIG13 vs S25FL512SDPMFIG11
S25FL512SDPMFIG10 Flash, 128MX4, PDSO16, SOIC-16 Cypress Semiconductor S25FL512SDPMFIG13 vs S25FL512SDPMFIG10
Part Number Description Manufacturer Compare
S25FL512SDPMFIG11 Flash, 64MX8, PDSO16, SOIC-16 Infineon Technologies AG S25FL512SDPMFIG13 vs S25FL512SDPMFIG11
S25FL512SAGMFIR13 Flash, 512MX1, PDSO16, SOIC-16 Cypress Semiconductor S25FL512SDPMFIG13 vs S25FL512SAGMFIR13
S25FL512SAGMFI011 Flash, 128MX4, PDSO16, SOIC-16 Spansion S25FL512SDPMFIG13 vs S25FL512SAGMFI011
S25FL512SAGMFVG10 Flash, 64MX8, PDSO16, SOIC-16 Infineon Technologies AG S25FL512SDPMFIG13 vs S25FL512SAGMFVG10
S25FL512SAGMFVR10 Flash, 64MX8, PDSO16, SOIC-16 Infineon Technologies AG S25FL512SDPMFIG13 vs S25FL512SAGMFVR10
S25FL512SAGMFM011 Flash, 128MX4, PDSO16, SOP-16 Cypress Semiconductor S25FL512SDPMFIG13 vs S25FL512SAGMFM011
S25FL512SAGMFN013 Flash, 128MX4, PDSO16, SOP-16 Cypress Semiconductor S25FL512SDPMFIG13 vs S25FL512SAGMFN013
S25FL512SDPMFIG10 Flash, 128MX4, PDSO16, SOIC-16 Cypress Semiconductor S25FL512SDPMFIG13 vs S25FL512SDPMFIG10
S25FL512SDPMFI010 Flash, 128MX4, PDSO16, SOIC-16 Cypress Semiconductor S25FL512SDPMFIG13 vs S25FL512SDPMFI010
S25FL512SAGMFIR10 Flash, 512MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MO-013EAA, SOIC-16 Spansion S25FL512SDPMFIG13 vs S25FL512SAGMFIR10

Related Parts for S25FL512SDPMFIG13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL512SDPMFIG13 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL512SDPMFIG13 by Infineon Technologies AG

  • Please alert me when S25FL512SDPMFIG13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S25FL512SDPMFIG13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL512SDPMFIG13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S25FL512SDPMFIG13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL512SDPMFIG13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL512SDPMFIG13 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: