Part Details for S25FL512SAGMFIR13 by Infineon Technologies AG
Overview of S25FL512SAGMFIR13 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S25FL512SAGMFIR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7838
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL512SAGMFIR13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1450 |
|
$7.4000 / $9.9400 | Buy Now |
DISTI #
62AK5947
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL512SAGMFIR13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.9300 / $11.6900 | Buy Now |
DISTI #
47X1839
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S25FL512SAGMFIR13 RoHS: Compliant Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S25FL512SAGMFIR13CT-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2871 In Stock |
|
$6.9307 / $10.1100 | Buy Now |
DISTI #
S25FL512SAGMFIR13
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL512SAGMFIR13) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11600 Partner Stock |
|
$4.5756 / $5.5350 | Buy Now |
DISTI #
S25FL512SAGMFIR13
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL512SAGMFIR13) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.8805 | Buy Now |
DISTI #
797-25FL512SAGMFIR13
|
Mouser Electronics | NOR Flash 512Mb, 3V, 133Mhz SPI NOR Flash RoHS: Compliant | 1013 |
|
$6.8800 / $9.5600 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 16-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$6.7500 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 16-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$6.9200 | Buy Now |
DISTI #
69268116
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2250 | Americas - 1095 |
|
$7.8250 / $10.9875 | Buy Now |
Part Details for S25FL512SAGMFIR13
S25FL512SAGMFIR13 CAD Models
S25FL512SAGMFIR13 Part Data Attributes
|
S25FL512SAGMFIR13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGMFIR13
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL512SAGMFIR13
This table gives cross-reference parts and alternative options found for S25FL512SAGMFIR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGMFIR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL512SAGMFIR10 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL512SAGMFIR13 vs S25FL512SAGMFIR10 |
S25FL512SAGMFIR11 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL512SAGMFIR13 vs S25FL512SAGMFIR11 |