Part Details for S25FL256SAGNFI003 by Cypress Semiconductor
Overview of S25FL256SAGNFI003 by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256SAGNFI003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3533
|
Newark | Flash Memory, 256Mbit, 133Mhz, Wson-8, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:133Mhz, Access Time:-, rohs Compliant: Yes |Cypress Infineon Technologies S25FL256SAGNFI003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6074 |
|
$4.6300 / $6.4900 | Buy Now |
DISTI #
89T3245
|
Newark | Tape And Reel/256-Mbit Cmos 3.0 Volt 65Nm Flash Memory With 133-Mhz Spi (Serial Peripheral Interface) And Multi I/O Bus - 64Kb, Wson6X8 In T&r Packing |Cypress Infineon Technologies S25FL256SAGNFI003 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9100 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Chip1Cloud | IC FLASH 256M SPI 133MHZ 8WSON | 7656 |
|
RFQ | |
DISTI #
2772759
|
element14 Asia-Pacific | FLASH MEMORY, 256MBIT, 133MHZ, WSON-8 RoHS: Compliant Min Qty: 1 Container: Each | 6074 |
|
$4.9144 / $6.5919 | Buy Now |
|
Flip Electronics | Stock | 17130 |
|
RFQ | |
|
LCSC | WSON-8-EP(6x8) NOR FLASH ROHS | 60 |
|
$4.0009 / $5.2883 | Buy Now |
|
Win Source Electronics | IC FLASH 256M SPI 133MHZ 8WSON | 16194 |
|
$4.5220 / $6.7830 | Buy Now |
Part Details for S25FL256SAGNFI003
S25FL256SAGNFI003 CAD Models
S25FL256SAGNFI003 Part Data Attributes:
|
S25FL256SAGNFI003
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGNFI003
Cypress Semiconductor
Flash, 64MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | HVSON, SOLCC8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL256SAGNFI003
This table gives cross-reference parts and alternative options found for S25FL256SAGNFI003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256SAGNFI003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL256SAGNFI003 | 256 Mbit (32 MByte) FL-S Flash Memory | Infineon Technologies AG | S25FL256SAGNFI003 vs S25FL256SAGNFI003 |