Part Details for S25FL164K0XNFA013 by Cypress Semiconductor
Overview of S25FL164K0XNFA013 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL164K0XNFA013
S25FL164K0XNFA013 CAD Models
S25FL164K0XNFA013 Part Data Attributes
|
S25FL164K0XNFA013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL164K0XNFA013
Cypress Semiconductor
Flash, 16MX4, PDSO8, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for S25FL164K0XNFA013
This table gives cross-reference parts and alternative options found for S25FL164K0XNFA013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL164K0XNFA013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL164K0XNFV010 | Flash, 16MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL164K0XNFA013 vs S25FL164K0XNFV010 |
S25FL164K0XNFI011 | Flash, 16MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL164K0XNFA013 vs S25FL164K0XNFI011 |
S25FL164K0XNFA011 | IC FLASH NOR 8WSON | Cypress Semiconductor | S25FL164K0XNFA013 vs S25FL164K0XNFA011 |
S25FL164K0XNFA010 | IC FLASH NOR 8WSON | Cypress Semiconductor | S25FL164K0XNFA013 vs S25FL164K0XNFA010 |
S25FL164K0XNFI013 | Flash, 16MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL164K0XNFA013 vs S25FL164K0XNFI013 |