Part Details for S25FL164K0XMFB010 by Cypress Semiconductor
Overview of S25FL164K0XMFB010 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL164K0XMFB010
S25FL164K0XMFB010 CAD Models
S25FL164K0XMFB010 Part Data Attributes:
|
S25FL164K0XMFB010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL164K0XMFB010
Cypress Semiconductor
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL164K0XMFB010
This table gives cross-reference parts and alternative options found for S25FL164K0XMFB010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL164K0XMFB010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL164K0XMFB013 | Flash, | Cypress Semiconductor | S25FL164K0XMFB010 vs S25FL164K0XMFB013 |
S25FL164K0XMFV010 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL164K0XMFB010 vs S25FL164K0XMFV010 |
S25FL164K0XMFV011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL164K0XMFB010 vs S25FL164K0XMFV011 |
S25FL164K0XMFI013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL164K0XMFB010 vs S25FL164K0XMFI013 |
S25FL164K0XMFV013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL164K0XMFB010 vs S25FL164K0XMFV013 |