Part Details for S25FL129P0XNFI003 by Cypress Semiconductor
Overview of S25FL129P0XNFI003 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Part Details for S25FL129P0XNFI003
S25FL129P0XNFI003 CAD Models
S25FL129P0XNFI003 Part Data Attributes
|
S25FL129P0XNFI003
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL129P0XNFI003
Cypress Semiconductor
Flash, 128MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 50 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL129P0XNFI003
This table gives cross-reference parts and alternative options found for S25FL129P0XNFI003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL129P0XNFI003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL129P0XNFI000 | Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | S25FL129P0XNFI003 vs S25FL129P0XNFI000 |
S25FL129P0XNFV001 | Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Cypress Semiconductor | S25FL129P0XNFI003 vs S25FL129P0XNFV001 |
S25FL129P0XNFV003 | Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Cypress Semiconductor | S25FL129P0XNFI003 vs S25FL129P0XNFV003 |
S25FL129P0XNFV000 | Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | S25FL129P0XNFI003 vs S25FL129P0XNFV000 |
S25FL129P0XNFI001 | Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | S25FL129P0XNFI003 vs S25FL129P0XNFI001 |
S25FL129P0XNFI001 | Flash, 128MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 | Cypress Semiconductor | S25FL129P0XNFI003 vs S25FL129P0XNFI001 |
S25FL129P0XNFV003 | Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | S25FL129P0XNFI003 vs S25FL129P0XNFV003 |
S25FL129P0XNFV001 | Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | S25FL129P0XNFI003 vs S25FL129P0XNFV001 |
S25FL129P0XNFI000 | Flash, 128MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 | Cypress Semiconductor | S25FL129P0XNFI003 vs S25FL129P0XNFI000 |