-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y1050
|
Newark | Nor/Tube Rohs Compliant: Yes |Infineon S25FL128SDSMFV001 RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-S25FL128SDSMFV001-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 200 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
1410 In Stock |
|
$3.0200 | Buy Now |
DISTI #
448-S25FL128SDSMFV001-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5408 | Buy Now |
DISTI #
S25FL128SDSMFV001
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL128SDSMFV001) RoHS: Compliant Min Qty: 222 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1410 Partner Stock |
|
$2.8024 / $3.3900 | Buy Now |
DISTI #
727-S25FL128SDSMFV00
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 517 |
|
$3.5200 / $4.8700 | Buy Now |
DISTI #
E02:0323_08855297
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 470 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2208 | Europe - 470 |
|
$2.7231 / $2.7980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 705 Package Multiple: 705 Lead time: 10 Weeks | 0 |
|
$2.9100 | Buy Now |
DISTI #
64543099
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 470 Package Multiple: 470 | Americas - 470 |
|
$5.6539 | Buy Now |
DISTI #
C1S322002627484
|
Chip1Stop | NOR Flash | 470 |
|
$3.5500 / $5.4800 | Buy Now |
DISTI #
SP005654925
|
EBV Elektronik | (Alt: SP005654925) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL128SDSMFV001
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SDSMFV001
Infineon Technologies AG
Flash, 16MX8, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms |
This table gives cross-reference parts and alternative options found for S25FL128SDSMFV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SDSMFV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SDSMFV001 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SDSMFV001 vs S25FL128SDSMFV001 |