S25FL128SAGNFB003
Description: Flash, 32MX4, PDSO8, WSON-8

Overview of S25FL128SAGNFB003 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare

CAD Models for S25FL128SAGNFB003 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL128SAGNFB003 by Cypress Semiconductor

S25FL128SAGNFB003
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
133 MHz
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
6 mm
Write Cycle Time-Max (tWC)
500 ms
Want to compare parts?
  1. S25FL128SAGNFB003
    Cypress Semiconductor
    Flash, 32MX4, PDSO8, WSON-8
    VS

Alternate Parts for S25FL128SAGNFB003

This table gives cross-reference parts and alternative options found for S25FL128SAGNFB003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGNFB003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL128SAGNFA003 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFA003
S25FL128SAGNFB000 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFB000
S25FL128SAGNFA001 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFA001
S25FL128SAGNFB001 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFB001
S25FL128SAGNFM003 Flash, 32MX4, PDSO8, Infineon Technologies AG S25FL128SAGNFB003 vs S25FL128SAGNFM003
S25FL128SAGNFV003 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFV003
S25FL128SAGNFV001 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFV001
S25FL128SAGNFB000 Flash, 32MX4, PDSO8, Infineon Technologies AG S25FL128SAGNFB003 vs S25FL128SAGNFB000
S25FL128SAGNFB003 Flash, 32MX4, PDSO8, Infineon Technologies AG S25FL128SAGNFB003 vs S25FL128SAGNFB003
S25FL128SAGNFV000 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFV000
Part Number Description Manufacturer Compare
S25FL128SAGNFB001 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFB001
S25FL128SAGNFV003 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFV003
S25FL128SAGNFB000 Flash, 32MX4, PDSO8, Infineon Technologies AG S25FL128SAGNFB003 vs S25FL128SAGNFB000
S25FL128SAGNFV001 Flash, 32MX4, PDSO8, Infineon Technologies AG S25FL128SAGNFB003 vs S25FL128SAGNFV001
S25FL128SAGNFA001 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFA001
S25FL128SAGNFB003 Flash, 32MX4, PDSO8, Infineon Technologies AG S25FL128SAGNFB003 vs S25FL128SAGNFB003
S25FL128SAGNFI010 Flash, 32MX4, PDSO8, Infineon Technologies AG S25FL128SAGNFB003 vs S25FL128SAGNFI010
S25FL128SAGNFM003 Flash, 32MX4, PDSO8, Infineon Technologies AG S25FL128SAGNFB003 vs S25FL128SAGNFM003
S25FL128SAGNFV003 Flash, 32MX4, PDSO8, Infineon Technologies AG S25FL128SAGNFB003 vs S25FL128SAGNFV003
S25FL128SAGNFM003 Flash, 32MX4, PDSO8, WSON-8 Cypress Semiconductor S25FL128SAGNFB003 vs S25FL128SAGNFM003

Related Parts for S25FL128SAGNFB003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL128SAGNFB003 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL128SAGNFB003 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25FL128SAGNFB003 would you like to use for your alert(s)?
  • Please alert me when S25FL128SAGNFB003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL128SAGNFB003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL128SAGNFB003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL128SAGNFB003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL128SAGNFB003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL128SAGNFB003 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: