There are no models available for this part yet.
Overview of S25FL128SAGMFMR03 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGMFMR03 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-S25FL128SAGMFMR03TR-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 1450 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0903 | Buy Now | |
DISTI #
S25FL128SAGMFMR03
|
Avnet Americas | NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL128SAGMFMR03) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.9484 | Buy Now | |
DISTI #
727-5FL128SAGMFMR03
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 0 |
|
$4.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks | 0 |
|
$4.4500 | Buy Now |
CAD Models for S25FL128SAGMFMR03 by Infineon Technologies AG
Part Data Attributes for S25FL128SAGMFMR03 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
ALSO CONFIGURABLE AS 128M X 1
|
Alternate Memory Width
|
2
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Type
|
NOR TYPE
|
Width
|
7.5 mm
|
Write Cycle Time-Max (tWC)
|
500 ms
|
Related Parts for S25FL128SAGMFMR03
-
S25FL128SDPBHBC00Flash Memories
-
S-8533A39AFT-TB-GSwitching Regulator or Controllers
-
S206ROther Analog ICs
-
S-93C66BR0I-J8T1UEEPROMs
-
S-80125ALMC-JAKT2UPower Management Circuits
-
S-875271CUP-AHAT2ULinear Regulator ICs
-
S20440Rectifier Diodes
-
S24SE120R8PDFHPower Supply Modules
-
S14C24-8Transient Suppressors