S25FL128SAGBHVB01
Description: Flash, 16MX8, PBGA24, BGA-24

Overview of S25FL128SAGBHVB01 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare

CAD Models for S25FL128SAGBHVB01 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL128SAGBHVB01 by Cypress Semiconductor

S25FL128SAGBHVB01
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
TBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Write Cycle Time-Max (tWC)
500 ms
Want to compare parts?
  1. S25FL128SAGBHVB01
    Cypress Semiconductor
    Flash, 16MX8, PBGA24, BGA-24
    VS

Alternate Parts for S25FL128SAGBHVB01

This table gives cross-reference parts and alternative options found for S25FL128SAGBHVB01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGBHVB01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL128SAGBHVB00 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHVB00
S25FL128SAGBHBB03 Flash, 32MX4, PBGA24, Infineon Technologies AG S25FL128SAGBHVB01 vs S25FL128SAGBHBB03
S25FL128SAGBHBB00 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHBB00
S25FL128SAGBHVB03 Flash, 32MX4, PBGA24, Infineon Technologies AG S25FL128SAGBHVB01 vs S25FL128SAGBHVB03
S25FL128SAGBHIB00 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHIB00
S25FL128SAGBHAB03 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHAB03
S25FL128SAGBHAB00 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHAB00
S25FL128SAGBHBB00 Flash, 32MX4, PBGA24, Infineon Technologies AG S25FL128SAGBHVB01 vs S25FL128SAGBHBB00
S25FL128SAGBHMB00 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHMB00
S25FL128SAGBHIB01 Flash, 16MX8, PBGA24, BGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHIB01
Part Number Description Manufacturer Compare
S25FL128SAGBHIB03 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHIB03
S25FL128SAGBHVB03 Flash, 32MX4, PBGA24, Infineon Technologies AG S25FL128SAGBHVB01 vs S25FL128SAGBHVB03
S25FL128SAGBHBB00 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHBB00
S25FL128SAGBHVB00 Flash, 32MX4, PBGA24, Infineon Technologies AG S25FL128SAGBHVB01 vs S25FL128SAGBHVB00
S25FL128SAGBHAB00 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHAB00
S25FL128SAGBHMB03 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHMB03
S25FL128SAGBHAB03 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHAB03
S25FL128SAGBHBB00 Flash, 32MX4, PBGA24, Infineon Technologies AG S25FL128SAGBHVB01 vs S25FL128SAGBHBB00
S25FL128SAGBHIB00 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHIB00
S25FL128SAGBHMB00 Flash, 32MX4, PBGA24, FBGA-24 Cypress Semiconductor S25FL128SAGBHVB01 vs S25FL128SAGBHMB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL128SAGBHVB01 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL128SAGBHVB01 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25FL128SAGBHVB01 would you like to use for your alert(s)?
  • Please alert me when S25FL128SAGBHVB01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL128SAGBHVB01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL128SAGBHVB01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL128SAGBHVB01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL128SAGBHVB01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL128SAGBHVB01 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: