Part Details for S25FL128SAGBHBB03 by Cypress Semiconductor
Overview of S25FL128SAGBHBB03 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Part Details for S25FL128SAGBHBB03
S25FL128SAGBHBB03 CAD Models
S25FL128SAGBHBB03 Part Data Attributes
|
S25FL128SAGBHBB03
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGBHBB03
Cypress Semiconductor
Flash, 32MX4, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms |
Alternate Parts for S25FL128SAGBHBB03
This table gives cross-reference parts and alternative options found for S25FL128SAGBHBB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGBHBB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGBHVB03 | Flash, 32MX4, PBGA24, | Infineon Technologies AG | S25FL128SAGBHBB03 vs S25FL128SAGBHVB03 |
S25FL128SAGBHVB00 | Flash, 32MX4, PBGA24, | Infineon Technologies AG | S25FL128SAGBHBB03 vs S25FL128SAGBHVB00 |
S25FL128SAGBHMB00 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB03 vs S25FL128SAGBHMB00 |
S25FL128SAGBHVB03 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB03 vs S25FL128SAGBHVB03 |
S25FL128SAGBHBB03 | Flash, 32MX4, PBGA24, | Infineon Technologies AG | S25FL128SAGBHBB03 vs S25FL128SAGBHBB03 |
S25FL128SAGBHIB03 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB03 vs S25FL128SAGBHIB03 |
S25FL128SAGBHVB00 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB03 vs S25FL128SAGBHVB00 |
S25FL128SAGBHAB03 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB03 vs S25FL128SAGBHAB03 |
S25FL128SAGBHAB00 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB03 vs S25FL128SAGBHAB00 |
S25FL128SAGBHBB00 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB03 vs S25FL128SAGBHBB00 |