Part Details for S25FL128SAGBHBB00 by Infineon Technologies AG
Overview of S25FL128SAGBHBB00 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGBHBB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FL128SAGBHBB00-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24BGA Min Qty: 3380 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4959 | Buy Now |
DISTI #
727-S25FL128SABHBB00
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3380 Package Multiple: 3380 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.9400 | Buy Now |
Part Details for S25FL128SAGBHBB00
S25FL128SAGBHBB00 CAD Models
S25FL128SAGBHBB00 Part Data Attributes
|
S25FL128SAGBHBB00
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGBHBB00
Infineon Technologies AG
Flash, 32MX4, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms |
Alternate Parts for S25FL128SAGBHBB00
This table gives cross-reference parts and alternative options found for S25FL128SAGBHBB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGBHBB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGBHVB03 | Flash, 32MX4, PBGA24, | Infineon Technologies AG | S25FL128SAGBHBB00 vs S25FL128SAGBHVB03 |
S25FL128SAGBHVB00 | Flash, 32MX4, PBGA24, | Infineon Technologies AG | S25FL128SAGBHBB00 vs S25FL128SAGBHVB00 |
S25FL128SAGBHMB00 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB00 vs S25FL128SAGBHMB00 |
S25FL128SAGBHVB03 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB00 vs S25FL128SAGBHVB03 |
S25FL128SAGBHBB03 | Flash, 32MX4, PBGA24, | Infineon Technologies AG | S25FL128SAGBHBB00 vs S25FL128SAGBHBB03 |
S25FL128SAGBHIB03 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB00 vs S25FL128SAGBHIB03 |
S25FL128SAGBHVB00 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB00 vs S25FL128SAGBHVB00 |
S25FL128SAGBHAB03 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB00 vs S25FL128SAGBHAB03 |
S25FL128SAGBHAB00 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB00 vs S25FL128SAGBHAB00 |
S25FL128SAGBHBB00 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHBB00 vs S25FL128SAGBHBB00 |