Part Details for S25FL128LAGBHI023 by Infineon Technologies AG
Overview of S25FL128LAGBHI023 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128LAGBHI023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S25FL128LAGBHI023-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24BGA Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
32500 In Stock |
|
$2.3000 | Buy Now |
DISTI #
448-S25FL128LAGBHI023TR-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24BGA Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8483 | Buy Now |
DISTI #
S25FL128LAGBHI023
|
Avnet Americas | CYPS25FL128LAGBHI023 - Tape and Reel (Alt: S25FL128LAGBHI023) RoHS: Compliant Min Qty: 291 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32500 Partner Stock |
|
$2.1328 / $2.5800 | Buy Now |
DISTI #
S25FL128LAGBHI023
|
Avnet Americas | CYPS25FL128LAGBHI023 - Tape and Reel (Alt: S25FL128LAGBHI023) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8520 | Buy Now |
DISTI #
727-S25FL128LAGBH023
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 0 |
|
$2.7000 / $3.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
Part Details for S25FL128LAGBHI023
S25FL128LAGBHI023 CAD Models
S25FL128LAGBHI023 Part Data Attributes
|
S25FL128LAGBHI023
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128LAGBHI023
Infineon Technologies AG
Flash, 16MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128LAGBHI023
This table gives cross-reference parts and alternative options found for S25FL128LAGBHI023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128LAGBHI023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128LAGBHV023 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHI023 vs S25FL128LAGBHV023 |
S25FL128LAGBHM023 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHI023 vs S25FL128LAGBHM023 |
S25FL128LAGBHB020 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHI023 vs S25FL128LAGBHB020 |
S25FL128LAGBHI020 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHI023 vs S25FL128LAGBHI020 |
S25FL128LAGBHB023 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHI023 vs S25FL128LAGBHB023 |
S25FL128LAGBHV020 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHI023 vs S25FL128LAGBHV020 |