Part Details for S25FL032P0XMFI003 by Spansion
Overview of S25FL032P0XMFI003 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL032P0XMFI003
S25FL032P0XMFI003 CAD Models
S25FL032P0XMFI003 Part Data Attributes
|
S25FL032P0XMFI003
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XMFI003
Spansion
Flash, 4KX16, PDSO16, 0.300 INCH, LEAD FREE, MS-013DAA, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013DAA, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N16 | |
Length | 10.3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL032P0XMFI003
This table gives cross-reference parts and alternative options found for S25FL032P0XMFI003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XMFI003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032P0XMFI000 | Flash, 4KX16, PDSO16, 0.300 INCH, LEAD FREE, MS-013DAA, SOP-16 | Spansion | S25FL032P0XMFI003 vs S25FL032P0XMFI000 |
S25FL032P0XMFV003 | Flash, 4KX16, PDSO16, 0.300 INCH, LEAD FREE, MS-013DAA, SOP-16 | Spansion | S25FL032P0XMFI003 vs S25FL032P0XMFV003 |
S25FL032P0XMFI001 | Flash, 4KX16, PDSO16, 0.300 INCH, LEAD FREE, MS-013DAA, SOP-16 | Spansion | S25FL032P0XMFI003 vs S25FL032P0XMFI001 |
S25FL032P0XMFV001 | Flash, 4KX16, PDSO16, 0.300 INCH, LEAD FREE, MS-013DAA, SOP-16 | Spansion | S25FL032P0XMFI003 vs S25FL032P0XMFV001 |