Part Details for S25FL032P0XMFB013 by Cypress Semiconductor
Overview of S25FL032P0XMFB013 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL032P0XMFB013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0845
|
Newark | Nor/Reel |Cypress Infineon Technologies S25FL032P0XMFB013 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for S25FL032P0XMFB013
S25FL032P0XMFB013 CAD Models
S25FL032P0XMFB013 Part Data Attributes
|
S25FL032P0XMFB013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XMFB013
Cypress Semiconductor
Flash, 32MX1, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-05-19 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.28 mm |
Alternate Parts for S25FL032P0XMFB013
This table gives cross-reference parts and alternative options found for S25FL032P0XMFB013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XMFB013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032P0XMFV013 | 4K X 16 FLASH 3V PROM, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFB013 vs S25FL032P0XMFV013 |
S25FL032P0XMFB013 | Flash, 32MX1, PDSO8, SOP-8 | Infineon Technologies AG | S25FL032P0XMFB013 vs S25FL032P0XMFB013 |
S25FL032P0XMFI010 | 4K X 16 FLASH 3V PROM, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFB013 vs S25FL032P0XMFI010 |
S25FL032P0XMFA011 | Flash, 32MX1, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFB013 vs S25FL032P0XMFA011 |
S25FL032P0XMFV011 | 4K X 16 FLASH 3V PROM, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFB013 vs S25FL032P0XMFV011 |
S25FL032P0XMFB010 | Flash, 32MX1, PDSO8, SOP-8 | Cypress Semiconductor | S25FL032P0XMFB013 vs S25FL032P0XMFB010 |