Memory
S25FL008K0XMFI041
Spansion
Description: Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012DAA, SOP-8

Overview of S25FL008K0XMFI041 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S25FL008K0XMFI041 by Spansion
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S25FL008K0XMFI041 by Spansion

S25FL008K0XMFI041
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012DAA, SOP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Spansion
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL008K0XMFI041
    Spansion
    Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012DAA, SOP-8
    VS

Alternate Parts for S25FL008K0XMFI041

This table gives cross-reference parts and alternative options found for S25FL008K0XMFI041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL008K0XMFI041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL008K0XMFI043 Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012DAA, SOP-8 Spansion S25FL008K0XMFI041 vs S25FL008K0XMFI043
Part Number Description Manufacturer Compare
AT45DB041B-CNL Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 Atmel Corporation S25FL008K0XMFI041 vs AT45DB041B-CNL
W25Q80BVZPJG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp S25FL008K0XMFI041 vs W25Q80BVZPJG
S25FL008A0LMAC001 Flash, 8MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Spansion S25FL008K0XMFI041 vs S25FL008A0LMAC001
AT17N512-10PI Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation S25FL008K0XMFI041 vs AT17N512-10PI
M25P80VMC6PBA Flash, 1MX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFPN-8 Micron Technology Inc S25FL008K0XMFI041 vs M25P80VMC6PBA
S25FL008A0LNFI03 Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 Spansion S25FL008K0XMFI041 vs S25FL008A0LNFI03
MX25L8005ZMC-15G Flash, 8MX1, 6 X 5 MM, 1 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, SON-8 Macronix International Co Ltd S25FL008K0XMFI041 vs MX25L8005ZMC-15G
M25P10-AVMB6P/Y Flash, 128KX8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 Numonyx Memory Solutions S25FL008K0XMFI041 vs M25P10-AVMB6P/Y
M25P40VMC6TPB Flash, Micron Technology Inc S25FL008K0XMFI041 vs M25P40VMC6TPB
W25X40LZPCZ Flash, 4MX1, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Winbond Electronics Corp S25FL008K0XMFI041 vs W25X40LZPCZ

Related Parts for S25FL008K0XMFI041

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL008K0XMFI041 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL008K0XMFI041 by Spansion

Select Manufacturer
Which Manufacturer of S25FL008K0XMFI041 would you like to use for your alert(s)?
  • Please alert me when S25FL008K0XMFI041 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL008K0XMFI041 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL008K0XMFI041 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL008K0XMFI041 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL008K0XMFI041.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL008K0XMFI041 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: