There are no models available for this part yet.
Overview of S25200TC4H0T by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for S25200TC4H0T by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-S25200TC4H0T-ND
|
DigiKey | MPM DIN VALVE CONNECTOR, FORM C, Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
464 In Stock |
|
$12.3100 / $13.0800 | Buy Now | |
DISTI #
36369003
|
Verical | Valve Access Connector Polyamide RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 455 |
|
$10.8900 / $11.5800 | Buy Now | |
DISTI #
69706064
|
Verical | Valve Access Connector Polyamide RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 9 |
|
$10.8900 / $11.5800 | Buy Now | |
DISTI #
10215256
|
TestEquity LLC | Molex S25200TC4H0T mPm DIN Valve Connector, Form C-8mm, External Threads, 2 Pole Plus Ground with C4 Circuit, 24V, Amber LED, Transparent, Nitrile Gasket | 464 |
|
$13.0900 | Buy Now |
CAD Models for S25200TC4H0T by Molex
Part Data Attributes for S25200TC4H0T by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|