Part Details for S243B102M302LT by Walsin Technology Corporation
Overview of S243B102M302LT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S243B102M302LT
S243B102M302LT CAD Models
S243B102M302LT Part Data Attributes
|
S243B102M302LT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
S243B102M302LT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for S243B102M302LT
This table gives cross-reference parts and alternative options found for S243B102M302LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S243B102M302LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812J3K00102MXC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Knowles Capacitors | S243B102M302LT vs 1812J3K00102MXC |
1812HC102MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | S243B102M302LT vs 1812HC102MAX1A |
1812B102M302PX100M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Knowles Capacitors | S243B102M302LT vs 1812B102M302PX100M |
1812B102M302S | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Fenghua (HK) Electronics Ltd | S243B102M302LT vs 1812B102M302S |
1812B102M302DX100T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Knowles Capacitors | S243B102M302LT vs 1812B102M302DX100T |
302S43X102MAE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | EXXELIA Group | S243B102M302LT vs 302S43X102MAE-ROHS |
1812B102M302VX100M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Knowles Capacitors | S243B102M302LT vs 1812B102M302VX100M |
1812HC102MA1ME | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Kyocera AVX Components | S243B102M302LT vs 1812HC102MA1ME |
1812HC102M4T9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | S243B102M302LT vs 1812HC102M4T9A |
1812B102M302VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Knowles Capacitors | S243B102M302LT vs 1812B102M302VX100TM |