Part Details for S237NPO102F14J3 by Presidio Components Inc
Overview of S237NPO102F14J3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for S237NPO102F14J3
S237NPO102F14J3 CAD Models
S237NPO102F14J3 Part Data Attributes
|
S237NPO102F14J3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
S237NPO102F14J3
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | NPO | |
Number of Terminals | 2 |