S2236H-FREQ-OUT26
Description: ACMOS/TTL Output Clock Oscillator, 50.001MHz Min, 80MHz Max,

Overview of S2236H-FREQ-OUT26 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for S2236H-FREQ-OUT26 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S2236H-FREQ-OUT26 by Diodes Incorporated

S2236H-FREQ-OUT26
Diodes Incorporated
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
32%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
80 MHz
Operating Frequency-Min
50.001 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
Oscillator Type
ACMOS/TTL
Output Load
30 pF
Physical Dimension
7mm x 5mm x 1.8mm
Rise Time-Max
5 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. S2236H-FREQ-OUT26
    Diodes Incorporated
    ACMOS/TTL Output Clock Oscillator, 50.001MHz Min, 80MHz Max,
    VS

Related Parts for S2236H-FREQ-OUT26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S2236H-FREQ-OUT26 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S2236H-FREQ-OUT26 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of S2236H-FREQ-OUT26 would you like to use for your alert(s)?
  • Please alert me when S2236H-FREQ-OUT26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S2236H-FREQ-OUT26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S2236H-FREQ-OUT26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S2236H-FREQ-OUT26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S2236H-FREQ-OUT26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S2236H-FREQ-OUT26 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: