Part Details for S221K25X7RN6UJ5R by Vishay BCcomponents
Overview of S221K25X7RN6UJ5R by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S221K25X7RN6UJ5R
S221K25X7RN6UJ5R CAD Models
S221K25X7RN6UJ5R Part Data Attributes
|
S221K25X7RN6UJ5R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
S221K25X7RN6UJ5R
Vishay BCcomponents
CAPACITOR, CERAMIC, 1000 V, X7R, 0.00022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 71989211 | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S221K25X7RN6UJ5R
This table gives cross-reference parts and alternative options found for S221K25X7RN6UJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S221K25X7RN6UJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S221K25X7RN6TJ0G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S221K25X7RN6UJ5R vs S221K25X7RN6TJ0G |
S221K25X7RN6UK5R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S221K25X7RN6UJ5R vs S221K25X7RN6UK5R |