Part Details for S221K25X7RN63J0G by Vishay Intertechnologies
Overview of S221K25X7RN63J0G by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S221K25X7RN63J0G
S221K25X7RN63J0G CAD Models
S221K25X7RN63J0G Part Data Attributes
|
S221K25X7RN63J0G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S221K25X7RN63J0G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8, IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S221K25X7RN63J0G
This table gives cross-reference parts and alternative options found for S221K25X7RN63J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S221K25X7RN63J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S221K25X7RN6TJ0G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S221K25X7RN63J0G vs S221K25X7RN6TJ0G |
S221K25X7RN6UK5R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S221K25X7RN63J0G vs S221K25X7RN6UK5R |
S221K25X7RN6UJ5R | CAPACITOR, CERAMIC, 1000 V, X7R, 0.00022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | S221K25X7RN63J0G vs S221K25X7RN6UJ5R |