Datasheets
S2208CA1894CKB-TR by: State of the Art Inc

Fixed Resistor, Thin Film, 0.75W, 1890000ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP

Part Details for S2208CA1894CKB-TR by State of the Art Inc

Overview of S2208CA1894CKB-TR by State of the Art Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S2208CA1894CKB-TR

S2208CA1894CKB-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S2208CA1894CKB-TR Part Data Attributes

S2208CA1894CKB-TR State of the Art Inc
Buy Now Datasheet
Compare Parts:
S2208CA1894CKB-TR State of the Art Inc Fixed Resistor, Thin Film, 0.75W, 1890000ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION, REFERENCE STANDARD: MIL-PRF-55342
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 1890000 Ω
Resistor Type FIXED RESISTOR
Size Code 2208
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 175 V

Alternate Parts for S2208CA1894CKB-TR

This table gives cross-reference parts and alternative options found for S2208CA1894CKB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2208CA1894CKB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S2208CA1894CKW-TR Fixed Resistor, Thin Film, 0.75W, 1890000ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP State of the Art Inc S2208CA1894CKB-TR vs S2208CA1894CKW-TR
S2208CA1894CKB Fixed Resistor, Thin Film, 0.75W, 1890000ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP State of the Art Inc S2208CA1894CKB-TR vs S2208CA1894CKB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S2208CA1894CKB-TR by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S2208CA1894CKB-TR by State of the Art Inc

Select Manufacturer
Which Manufacturer of S2208CA1894CKB-TR would you like to use for your alert(s)?
  • Please alert me when S2208CA1894CKB-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S2208CA1894CKB-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S2208CA1894CKB-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S2208CA1894CKB-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S2208CA1894CKB-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S2208CA1894CKB-TR by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: