Part Details for S210F4 by Yangzhou Yangjie Electronics Co Ltd
Overview of S210F4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S210F4
S210F4 CAD Models
S210F4 Part Data Attributes
|
S210F4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S210F4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE,LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S210F4
This table gives cross-reference parts and alternative options found for S210F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S210F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2100L-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | S210F4 vs MBR2100L-SMC-R |
RB068MM100TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SC-109B, 2 PIN | ROHM Semiconductor | S210F4 vs RB068MM100TR |
MBR2100L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | S210F4 vs MBR2100L-SMB-R |
MBR2100G-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | S210F4 vs MBR2100G-SMC-R |
S210F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S210F4 vs S210F2 |
SD1206S100S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Kyocera AVX Components | S210F4 vs SD1206S100S2R0 |
DS210W | Rectifier Diode, | Rectron Semiconductor | S210F4 vs DS210W |
SS210WF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S210F4 vs SS210WF-HF |
S210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S210F4 vs S210 |
DS210W-T | Rectifier Diode, | Rectron Semiconductor | S210F4 vs DS210W-T |