S210000000DCS38N
Hong Kong X'Tals Ltd
Description: Series - 3Rd Overtone Quartz Crystal, 100MHz Max, HC-49US, SMD, 2 PIN

Overview of S210000000DCS38N by Hong Kong X'Tals Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for S210000000DCS38N by Hong Kong X'Tals Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S210000000DCS38N by Hong Kong X'Tals Ltd

S210000000DCS38N
Hong Kong X'Tals Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HONG KONG X'TALS LTD
Package Description
HC-49US, SMD, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
AT-CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - 3RD OVERTONE
Drive Level
0.001 µW
Frequency Stability
0.015%
Frequency Tolerance
20 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
100 MHz
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. S210000000DCS38N
    Hong Kong X'Tals Ltd
    Series - 3Rd Overtone Quartz Crystal, 100MHz Max, HC-49US, SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S210000000DCS38N by Hong Kong X'Tals Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S210000000DCS38N by Hong Kong X'Tals Ltd

Select Manufacturer
Which Manufacturer of S210000000DCS38N would you like to use for your alert(s)?
  • Please alert me when S210000000DCS38N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S210000000DCS38N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S210000000DCS38N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S210000000DCS38N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S210000000DCS38N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S210000000DCS38N by Hong Kong X'Tals Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: