Part Details for S2054 by Applied Micro Circuits Corporation
Overview of S2054 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2054D | Texas Instruments | 0.7A, 2.7-5.5V Quad (2 In/4 Out) Hi-Side MOSFET, Fault Report, Act-High Enable 16-SOIC -40 to 85 | |
TPS2054BDR | Texas Instruments | Quad Current-Limited Power-Distribution Switches 16-SOIC -40 to 85 | |
TPS2054BD | Texas Instruments | Quad Current-Limited Power-Distribution Switches 16-SOIC -40 to 85 |
Part Details for S2054
S2054 CAD Models
S2054 Part Data Attributes
|
S2054
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2054
Applied Micro Circuits Corporation
Ethernet Transceiver, PQFP64, 10 X 10 MM, PLASTIC, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 322 | |
CO2e (mg) | 3876.88 | |
Category CO2 Kg | 12.04 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for S2054
This table gives cross-reference parts and alternative options found for S2054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2052 | Ethernet Transceiver, PQFP64, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | S2054 vs S2052 |
CXB1589R | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Sony Semiconductor | S2054 vs CXB1589R |