There are no models available for this part yet.
Overview of S2050A by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for S2050A by Rochester Electronics LLC
Part Data Attributes for S2050A by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
QFP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G52
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for S2050A
This table gives cross-reference parts and alternative options found for S2050A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2050A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GV33XT | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | S2050A vs TLE6250GV33XT |
DP83891VQM | DATACOM, ETHERNET TRANSCEIVER, PQFP208, PLASTIC, QFP-208 | Texas Instruments | S2050A vs DP83891VQM |
HBLXT9763HC.C4 | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Intel Corporation | S2050A vs HBLXT9763HC.C4 |
S2060C | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, TQFP-64 | Applied Micro Circuits Corporation | S2050A vs S2060C |
S2060D | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | S2050A vs S2060D |
14235R-2000 | Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 | Echelon Corporation | S2050A vs 14235R-2000 |
MD-003M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | S2050A vs MD-003M |
CXB1596AR | Ethernet Transceiver, Bipolar, PQFP64, 10 X 10 MM, PLASTIC, LQFP-64 | Sony Semiconductor | S2050A vs CXB1596AR |
IBM21S862 | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | IBM | S2050A vs IBM21S862 |
LAN83C183 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, TQFP-64 | SMSC | S2050A vs LAN83C183 |