Part Details for S203-C13 by ABB Semiconductors
Overview of S203-C13 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
932S203AGLFT | Renesas Electronics Corporation | Frequency Generator with 133MHz Differential CPU Clocks | |
932S203AFLN | Renesas Electronics Corporation | Frequency Generator with 133MHz Differential CPU Clocks | |
932S203AFLNT | Renesas Electronics Corporation | Frequency Generator with 133MHz Differential CPU Clocks |
Part Details for S203-C13
S203-C13 CAD Models
S203-C13 Part Data Attributes
|
S203-C13
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S203-C13
ABB Semiconductors
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 52.5 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 88 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 88mm x 52.5mm x 69mm | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 13 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 110 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |