Part Details for S202121MS02DQ by C&K
Overview of S202121MS02DQ by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S202121MS02DQ
S202121MS02DQ CAD Models
S202121MS02DQ Part Data Attributes
|
S202121MS02DQ
C&K
Buy Now
Datasheet
|
Compare Parts:
S202121MS02DQ
C&K
SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.462 mm | |
Body Color | BLACK | |
Body Height | 7.112 mm | |
Body Length or Diameter | 22.987 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for S202121MS02DQ
This table gives cross-reference parts and alternative options found for S202121MS02DQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S202121MS02DQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S202121MS02NQ | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202121MS02NQ |
S202121MS02DQE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202121MS02DQE |
S202131MS02NQ | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202131MS02NQ |
S202132MS02NQE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202132MS02NQE |
S202121MS02MQE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202121MS02MQE |
S202131MS02DQE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202131MS02DQE |
S202122MS02LQE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202122MS02LQE |
S202132MS02NQ | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202132MS02NQ |
S202132MS02LQE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202132MS02LQE |
S202122MS02DQE | SLIDE SWITCH,STRAIGHT,DPDT,1,PC TAIL TERMINAL,6 | C&K | S202121MS02DQ vs S202122MS02DQE |