Part Details for S202-B63 by ABB Semiconductors
Overview of S202-B63 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
1008LS-202XJLC | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
854S202AYILFT | Renesas Electronics Corporation | 12:2 Differential-to-LVDS Multiplexer |
Part Details for S202-B63
S202-B63 CAD Models
S202-B63 Part Data Attributes
|
S202-B63
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S202-B63
ABB Semiconductors
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | not_compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 35 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 88 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 88mm x 35mm x 69mm | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |