Part Details for S2010CUC182K10 by State of the Art Inc
Overview of S2010CUC182K10 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2010CUC182K10
S2010CUC182K10 CAD Models
S2010CUC182K10 Part Data Attributes
|
S2010CUC182K10
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S2010CUC182K10
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.71 mm | |
Package Length | 5.13 mm | |
Package Style | SMT | |
Package Width | 2.38 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2009 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for S2010CUC182K10
This table gives cross-reference parts and alternative options found for S2010CUC182K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2010CUC182K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2010CUG182K10-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs S2010CUG182K10-W |
H2010CPZ182K10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs H2010CPZ182K10 |
H2010CUG182K10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs H2010CUG182K10 |
H2010CPX182K10-TR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs H2010CPX182K10-TR |
H2010CPG182K10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs H2010CPG182K10 |
S2010CPX182K10-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs S2010CPX182K10-W |
H2010CPG182K10-TR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs H2010CPG182K10-TR |
S2010CUY182K10-TR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs S2010CUY182K10-TR |
H2010CPC182K10-TR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs H2010CPC182K10-TR |
H2010CUY182K10-TR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 2009, | State of the Art Inc | S2010CUC182K10 vs H2010CUY182K10-TR |