Part Details for S2010561JR by Liket Corp
Overview of S2010561JR by Liket Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2010561JR
S2010561JR CAD Models
S2010561JR Part Data Attributes
|
S2010561JR
Liket Corp
Buy Now
Datasheet
|
Compare Parts:
S2010561JR
Liket Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIKET CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S2010(J) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for S2010561JR
This table gives cross-reference parts and alternative options found for S2010561JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2010561JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR20JS-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | S2010561JR vs FCR20JS-5600 |
FCR20JW-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | S2010561JR vs FCR20JW-5600 |
RMC1/25605% | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 560ohm, SURFACE MOUNT, 2010, CHIP | SEI Stackpole Electronics Inc | S2010561JR vs RMC1/25605% |
FCR20JX-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | S2010561JR vs FCR20JX-5600 |
BCR1/2561JE | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 560ohm, SURFACE MOUNT, 2010, CHIP | TT electronics / BI Technologies | S2010561JR vs BCR1/2561JE |
BCR1/2561JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | S2010561JR vs BCR1/2561JT |
CR2010-JW-561E | RESISTOR, 0.5W, 5%, 200ppm, 560ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | S2010561JR vs CR2010-JW-561E |
FCR20JT-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | S2010561JR vs FCR20JT-5600 |
S2010561JK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2010, | Liket Corp | S2010561JR vs S2010561JK |
FCR20JV-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | S2010561JR vs FCR20JV-5600 |