Part Details for S200-2-W2-22-9 by TE Connectivity
Overview of S200-2-W2-22-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
SCS-200L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for S200-2-W2-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T9891
|
Newark | Terminator W/Lead, 22Awg, Solder/Heat Shrink, Blue, Connector Type:Terminator, Internal Diameter:3.68Mm, Insulator Colour:Blue, Insulator Material:Fluoropolymer, Insulator Length:16.5Mm, Wire Gauge:22Awg, Product Range:S200 Series Rohs Compliant: Yes |Raychem Te Connectivity S200-2-W2-22-9 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
650-S200-2-W2-22-9
|
Mouser Electronics | Solder Sleeves & Shield Tubing 2.67mm Fluoropolymer XPARENT BLUE RoHS: Compliant | 11 |
|
$3.7600 / $6.6400 | Buy Now |
|
Onlinecomponents.com | Connector Terminals, Solder Sleeve For cable termination with pre installed braid RoHS: Compliant |
8803 In Stock |
|
$4.1100 / $8.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 500 |
|
$2.1123 / $5.1520 | Buy Now |
|
Quest Components | 400 |
|
$2.9900 / $6.9000 | Buy Now | |
DISTI #
CJ8360-000
|
TTI | Solder Sleeves & Shield Tubing S200-2-W2-22-9 Min Qty: 1200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.6900 / $3.5400 | Buy Now |
DISTI #
RYCS200-2-W2-22-9
|
Interstate Connecting Components | CJ8360-000 | 5 |
|
$3.5472 | Buy Now |
|
Master Electronics | Connector Terminals, Solder Sleeve For cable termination with pre installed braid RoHS: Compliant |
8803 In Stock |
|
$4.1100 / $8.5000 | Buy Now |
Part Details for S200-2-W2-22-9
S200-2-W2-22-9 CAD Models
S200-2-W2-22-9 Part Data Attributes
|
S200-2-W2-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S200-2-W2-22-9
TE Connectivity
WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL |