Part Details for S1ZAS4-7062 by Shindengen Electronic Manufacturing Co Ltd
Overview of S1ZAS4-7062 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1ZAS4-7062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S1ZAS4-7062
|
Mouser Electronics | Schottky Diodes & Rectifiers VRM=40 IFSM=40 RoHS: Compliant | 0 |
|
$0.6850 / $1.6300 | Order Now |
DISTI #
S1ZAS4-7062
|
TME | Diode: Schottky rectifying, SMD, 40V, 1.2A, TO269AA/MiniDIL Min Qty: 1 | 0 |
|
$0.2540 / $0.7790 | RFQ |
Part Details for S1ZAS4-7062
S1ZAS4-7062 CAD Models
S1ZAS4-7062 Part Data Attributes
|
S1ZAS4-7062
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1ZAS4-7062
Shindengen Electronic Manufacturing Co Ltd
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.55 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 60 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES |