Part Details for S1WB10 by Shindengen Electronic Manufacturing Co Ltd
Overview of S1WB10 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1WB10
S1WB10 CAD Models
S1WB10 Part Data Attributes
|
S1WB10
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1WB10
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 240 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for S1WB10
This table gives cross-reference parts and alternative options found for S1WB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1WB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDB102 | Bridge Rectifier Diode, 1A, 100V V(RRM), | Galaxy Microelectronics | S1WB10 vs EDB102 |
KBP102GC2 | Bridge Rectifier Diode, 1A, 100V V(RRM), | Taiwan Semiconductor | S1WB10 vs KBP102GC2 |
KBP102GC2G | Bridge Rectifier Diode, 1A, 100V V(RRM), | Taiwan Semiconductor | S1WB10 vs KBP102GC2G |
EDB102S | Bridge Rectifier Diode, 1A, 100V V(RRM), | Galaxy Microelectronics | S1WB10 vs EDB102S |