Part Details for S1R55P0-26F4-180 by Molex
Overview of S1R55P0-26F4-180 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1R55P0-26F4-180
S1R55P0-26F4-180 CAD Models
S1R55P0-26F4-180 Part Data Attributes
|
S1R55P0-26F4-180
Molex
Buy Now
Datasheet
|
Compare Parts:
S1R55P0-26F4-180
Molex
Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TYPE 'ET' TEFLON WIRE | |
Body Breadth | 0.08 inch | |
Body Depth | 0.285 inch | |
Body Length | 5.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 50u inch | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for S1R55P0-26F4-180
This table gives cross-reference parts and alternative options found for S1R55P0-26F4-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1R55P0-26F4-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1R55P0-26G5-180 | Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle | Molex | S1R55P0-26F4-180 vs S1R55P0-26G5-180 |
S1R55P0-26G2-180 | Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle | Molex | S1R55P0-26F4-180 vs S1R55P0-26G2-180 |
ESW-108-37-G-S-LL | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | S1R55P0-26F4-180 vs ESW-108-37-G-S-LL |
S1R55P0-26B2-M46 | Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle | Molex | S1R55P0-26F4-180 vs S1R55P0-26B2-M46 |
S1R55P0-26E3-180 | Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle | Molex | S1R55P0-26F4-180 vs S1R55P0-26E3-180 |
S1R55P0-26K1-180 | Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle | Molex | S1R55P0-26F4-180 vs S1R55P0-26K1-180 |
S1R55P0-26G1-180 | Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle | Molex | S1R55P0-26F4-180 vs S1R55P0-26G1-180 |
S1R55P0-26S2-180 | Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle | Molex | S1R55P0-26F4-180 vs S1R55P0-26S2-180 |
S1R55N0-26B3-180 | Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle | Molex | S1R55P0-26F4-180 vs S1R55N0-26B3-180 |
S1R55P0-26S5-180 | Board Connector, 55 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Receptacle | Molex | S1R55P0-26F4-180 vs S1R55P0-26S5-180 |