There are no models available for this part yet.
Overview of S1NB60-7102 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S20TYGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for S1NB60-7102 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
627-S1NB60-7102
|
Mouser Electronics | Bridge Rectifiers VRM=600 IFSM=30 RoHS: Compliant | 312 |
|
$0.4230 / $1.1300 | Buy Now | |
DISTI #
C1S706200042849
|
Chip1Stop | Diode Rectifier Bridge Single 600V 1A 4-Pin DIL Magazine RoHS: Compliant pbFree: Yes | 1700 |
|
$0.4690 / $0.6160 | Buy Now |
CAD Models for S1NB60-7102 by Shindengen Electronic Manufacturing Co Ltd
Part Data Attributes for S1NB60-7102 by Shindengen Electronic Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
JESD-30 Code
|
R-PDSO-G4
|
Moisture Sensitivity Level
|
2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
255
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for S1NB60-7102
This table gives cross-reference parts and alternative options found for S1NB60-7102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1NB60-7102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBD10G-TM-E | 1.0 A Single-Phase Bridge Rectifier, 2000-REEL | onsemi | S1NB60-7102 vs DBD10G-TM-E |
Related Parts for S1NB60-7102
-
S1NB80-7101Bridge Rectifier Diodes
-
S1JHERectifier Diodes
-
MOS3CT631R132JFixed Resistors
-
S2336Other Optoelectronics
-
S-8520D28MC-BVNT2GSwitching Regulator or Controllers
-
S-T111B27MC-OGMTFULinear Regulator ICs
-
S24C12T50BLPower Supply Modules
-
G3VM-401HSolid State Relays
-
G2R-1A-EPower/Signal Relays