Part Details for S1MP by Micro Commercial Components
Overview of S1MP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1MP
S1MP CAD Models
S1MP Part Data Attributes:
|
S1MP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S1MP
Micro Commercial Components
DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for S1MP
This table gives cross-reference parts and alternative options found for S1MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | S1MP vs GS1M |