Datasheets
S1KW16C-2D by:

Rectifier Diode, 1 Phase, 2 Element, 1.5A, 16000V V(RRM), Silicon, G23A, 3 PIN

Part Details for S1KW16C-2D by Semtech Corporation

Overview of S1KW16C-2D by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S1KW16C-2D

Part # Distributor Description Stock Price Buy
DISTI # S1KW16C-2D
Avnet Americas A DBL 1.5A STD 16KV - Bulk (Alt: S1KW16C-2D) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for S1KW16C-2D

S1KW16C-2D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S1KW16C-2D Part Data Attributes

S1KW16C-2D Semtech Corporation
Buy Now Datasheet
Compare Parts:
S1KW16C-2D Semtech Corporation Rectifier Diode, 1 Phase, 2 Element, 1.5A, 16000V V(RRM), Silicon, G23A, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer SEMTECH CORP
Package Description R-XXSS-X3
Pin Count 3
Manufacturer Package Code G23A
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer SEMTECH
Application HIGH VOLTAGE HIGH POWER
Case Connection ANODE AND CATHODE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 16 V
JESD-30 Code R-XXSS-X3
Non-rep Pk Forward Current-Max 100 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 16000 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 2 µs
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED

S1KW16C-2D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1KW16C-2D by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1KW16C-2D by Semtech Corporation

Select Manufacturer
Which Manufacturer of S1KW16C-2D would you like to use for your alert(s)?
  • Please alert me when S1KW16C-2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1KW16C-2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1KW16C-2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1KW16C-2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1KW16C-2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1KW16C-2D by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: