Part Details for S1KH by Taiwan Semiconductor
Overview of S1KH by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1KHCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO214AC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14980 In Stock |
|
$0.0338 / $0.1900 | Buy Now |
DISTI #
S1KH
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: S1KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 | Buy Now |
DISTI #
821-S1KH
|
Mouser Electronics | Rectifiers 1A, 800V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0330 / $0.1900 | Order Now |
DISTI #
V79:2366_29316223
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 2137 Package Multiple: 1 Date Code: 2301 | Americas - 7500 |
|
$0.0370 | Buy Now |
DISTI #
V36:1790_26150349
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks Date Code: 2301 | Americas - 7500 |
|
$0.0316 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 4 Weeks | 0 |
|
$0.0416 | Buy Now |
DISTI #
68041138
|
Verical | Diode Switching 800V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 7500 Package Multiple: 7500 Date Code: 2301 | Americas - 7500 |
|
$0.0316 | Buy Now |
DISTI #
84429484
|
Verical | Diode Switching 800V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 2137 Package Multiple: 1 Date Code: 2301 | Americas - 7500 |
|
$0.0370 | Buy Now |
DISTI #
S1KH-TSC
|
TME | Diode: rectifying, SMD, 800V, 1A, 1.5us, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0423 / $0.5068 | RFQ |
DISTI #
S1KH
|
EBV Elektronik | Diode Standard Recovery Rectifier 800V 1A 2-Pin DO-214AC T/R (Alt: S1KH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S1KH
S1KH CAD Models
S1KH Part Data Attributes
|
S1KH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1KH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1KH
This table gives cross-reference parts and alternative options found for S1KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1KF2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | S1KH vs HS1KF2G |
US1KF2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | S1KH vs US1KF2 |
V6 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1KH vs V6 |
GS1K | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, | S1KH vs GS1K |
US1KHR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1KH vs US1KHR2G |
HFM106-S | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | S1KH vs HFM106-S |
HS1KTRTB | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | S1KH vs HS1KTRTB |
US1KE3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | S1KH vs US1KE3 |
RS1KF3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | S1KH vs RS1KF3 |