Part Details for S1KB-13B-F by Diodes Incorporated
Overview of S1KB-13B-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1829-EVALZ | Analog Devices | 216-13B-02ck Cntrl + Internal |
Part Details for S1KB-13B-F
S1KB-13B-F CAD Models
S1KB-13B-F Part Data Attributes
|
S1KB-13B-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1KB-13B-F
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1KB-13B-F
This table gives cross-reference parts and alternative options found for S1KB-13B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1KB-13B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1K-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1KB-13B-F vs S1K-F |
ES1KF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1KB-13B-F vs ES1KF4 |
G1KQF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S1KB-13B-F vs G1KQF1 |
SARS05VR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Sanken Electric Co Ltd | S1KB-13B-F vs SARS05VR |
G1KF4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S1KB-13B-F vs G1KF4 |
FFM106-MH1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | S1KB-13B-F vs FFM106-MH1 |
HS1KL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | HY Electronic Corp | S1KB-13B-F vs HS1KL |
SMF106FL-C | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Secos Corporation | S1KB-13B-F vs SMF106FL-C |
FM4006-MH1-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | S1KB-13B-F vs FM4006-MH1-H |
US1KL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1KB-13B-F vs US1KL |