Part Details for S1KB-13 by Diodes Incorporated
Overview of S1KB-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1KB-13
S1KB-13 CAD Models
S1KB-13 Part Data Attributes
|
S1KB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1KB-13
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1KB-13
This table gives cross-reference parts and alternative options found for S1KB-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1KB-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1K-LT | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1KB-13 vs S1K-LT |
GS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Hitano Enterprise Corp | S1KB-13 vs GS1K |
S1KGP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1KB-13 vs S1KGP |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | S1KB-13 vs S1K |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1KB-13 vs S1K |
S1K-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | S1KB-13 vs S1K-TP |
GS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | S1KB-13 vs GS1K |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Lite-On Semiconductor Corporation | S1KB-13 vs S1K |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | S1KB-13 vs S1K |
S1KB-7 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S1KB-13 vs S1KB-7 |