S1J-KR2G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of S1J-KR2G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for S1J-KR2G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # S1J-KR2G-ND
DigiKey DIODE GEN PURP 600V 1A DO214AC Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for S1J-KR2G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1J-KR2G by Taiwan Semiconductor

S1J-KR2G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
1.5 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. S1J-KR2G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for S1J-KR2G

This table gives cross-reference parts and alternative options found for S1J-KR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1J-KR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1JHF2 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs RS1JHF2
RS1JE3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs RS1JE3
S1JHR2G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs S1JHR2G
RS1J-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1J-KR2G vs RS1J-E3/5AT
ES1JM2 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs ES1JM2
S1J-KR3G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs S1J-KR3G
FES1JTRTS Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Fagor Electrónica S1J-KR2G vs FES1JTRTS
ES1J_R2_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor S1J-KR2G vs ES1J_R2_00001
SFM18 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd S1J-KR2G vs SFM18
RS1J-AU_R1_100A1 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor S1J-KR2G vs RS1J-AU_R1_100A1
Part Number Description Manufacturer Compare
RS1J-TM2G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs RS1J-TM2G
ES1LJH Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs ES1LJH
ES1J_R1_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor S1J-KR2G vs ES1J_R1_00001
ES1LJHR2 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs ES1LJHR2
RS1JHF4 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs RS1JHF4
GS1J Rectifier Diode, MERITEK Electronics Corporation S1J-KR2G vs GS1J
ES1LJHM2G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs ES1LJHM2G
ES1J_R2_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor S1J-KR2G vs ES1J_R2_00001
RS1JHF3G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs RS1JHF3G
S1JHE3G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1J-KR2G vs S1JHE3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1J-KR2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1J-KR2G by Taiwan Semiconductor

  • Please alert me when S1J-KR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S1J-KR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1J-KR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S1J-KR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1J-KR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1J-KR2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: