Part Details for S1HCP682M030035 by Changzhou Huawei Electronics Co Ltd
Overview of S1HCP682M030035 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1HCP682M030035
S1HCP682M030035 CAD Models
S1HCP682M030035 Part Data Attributes
|
S1HCP682M030035
Changzhou Huawei Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1HCP682M030035
Changzhou Huawei Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU HUAWEI ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Manufacturer Series | CP(50V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CP(50V) | |
Terminal Pitch | 10 mm |
Alternate Parts for S1HCP682M030035
This table gives cross-reference parts and alternative options found for S1HCP682M030035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1HCP682M030035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK682MLD3035LK040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | S1HCP682M030035 vs LK682MLD3035LK040 |
LK682MLD3035LK010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | S1HCP682M030035 vs LK682MLD3035LK010 |
LK682MLD3035LK070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | S1HCP682M030035 vs LK682MLD3035LK070 |
HC1H688M30035HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | S1HCP682M030035 vs HC1H688M30035HC |
LK682MLD3035LK050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | S1HCP682M030035 vs LK682MLD3035LK050 |
LK682MLD3035LKN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | S1HCP682M030035 vs LK682MLD3035LKN00 |