Part Details for S1GLW by Taiwan Semiconductor
Overview of S1GLW by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1GLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1GLWCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
734 In Stock |
|
$0.0318 / $0.1900 | Buy Now |
DISTI #
S1GLW
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: S1GLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0173 | Buy Now |
DISTI #
821-S1GLW
|
Mouser Electronics | Rectifiers 1A, 400V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0330 / $0.0420 | Order Now |
DISTI #
E02:0323_17773446
|
Arrow Electronics | Diode 400V 1A 2-Pin SOD-123W T/R Min Qty: 1997 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 | Europe - 960000 |
|
$0.0338 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0234 | Buy Now |
DISTI #
S1GLW-TSC
|
TME | Diode: rectifying, SMD, 400V, 1A, SOD123W, reel,tape Min Qty: 1 | 0 |
|
$0.0438 / $0.5260 | RFQ |
DISTI #
S1GLW
|
Avnet Asia | Diode Standard Recovery 400V 1A 2-Pin SOD-123W T/R (Alt: S1GLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0299 / $0.0334 | Buy Now |
DISTI #
S1GLW
|
EBV Elektronik | Diode Standard Recovery 400V 1A 2-Pin SOD-123W T/R (Alt: S1GLW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S1GLW
S1GLW CAD Models
S1GLW Part Data Attributes
|
S1GLW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1GLW
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1GLW
This table gives cross-reference parts and alternative options found for S1GLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1GLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1FLRT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1GLW vs ES1FLRT |
S1DLR3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1GLW vs S1DLR3 |
1N4004 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | S1GLW vs 1N4004 |
S1GS | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S1GLW vs S1GS |
H1GFSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1GLW vs H1GFSF4 |
ES1FLRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1GLW vs ES1FLRF |
ES1GLHMH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1GLW vs ES1GLHMH |
S1DLMQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1GLW vs S1DLMQG |
SL1G | Diotec Semiconductor AG | $0.0129 | Rectifier Diode, Blank, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 | S1GLW vs SL1G |
ES1FLMHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1GLW vs ES1FLMHG |