There are no models available for this part yet.
Overview of S1GLSH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1GLSH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-S1GLSHCT-ND
|
DigiKey | DIODE GP 400V 1.2A SOD123HE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0340 / $0.3600 | Buy Now | |
DISTI #
S1GLSH
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 1.2A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: S1GLSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0309 | Buy Now | |
DISTI #
821-S1GLSH
|
Mouser Electronics | Rectifiers 1.2A, 400V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0350 / $0.0420 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0419 | Buy Now | ||
DISTI #
S1GLSH-TSC
|
TME | Diode: rectifying, SMD, 400V, 1.2A, SOD123HE, reel,tape Min Qty: 1 | 0 |
|
$0.0447 / $0.5359 | RFQ |
CAD Models for S1GLSH by Taiwan Semiconductor
Part Data Attributes for S1GLSH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SOD-123HE, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
LOW POWER LOSS, SNUBBER DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|