Part Details for S1D13305F00B200 by Epson Electronics America Inc
Overview of S1D13305F00B200 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1D13305F00B200
S1D13305F00B200 CAD Models
S1D13305F00B200 Part Data Attributes
|
S1D13305F00B200
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13305F00B200
Epson Electronics America Inc
640 X 480 PIXELS CRT CHAR OR GRPH DSPL CTLR, PQFP80, QFP14-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | QFP, QFP60,.7SQ,32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 17 | |
Bus Compatibility | ISA; PCMCIA; 68000; 68030; SH-3; SH-4; PR31500; PR31700; TX39XX; VR41XX | |
Clock Frequency-Max | 50 MHz | |
Display Configuration | 640 X 480 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G80 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP60,.7SQ,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |