Part Details for S1CH-3535660003-00000000-00002 by Seoul Semiconductor
Overview of S1CH-3535660003-00000000-00002 by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-174BNCX200-002 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-002 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for S1CH-3535660003-00000000-00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-S1CH-3535660003-00000000-00002CT-ND
|
DigiKey | HIGH POWER, SZDR5A0C, RED 660NM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
847 In Stock |
|
$0.6077 / $1.9100 | Buy Now |
DISTI #
S1CH-3535660003-00
|
Avnet Americas | LED Single Chip Red 700mA 2-Pin SMD T/R - Tape and Reel (Alt: S1CH-3535660003-00) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5589 / $0.7186 | Buy Now |
|
Future Electronics | Horticulture 3535 HP Deep Red 2mmDie RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
|
Future Electronics | Horticulture 3535 HP Deep Red 2mmDie RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
DISTI #
S1CH-3535660003-00000000-00002
|
Avnet Silica | LED Single Chip Red 700mA 2-Pin SMD T/R (Alt: S1CH-3535660003-00000000-00002) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S1CH-3535660003-00000000-00002
S1CH-3535660003-00000000-00002 CAD Models
S1CH-3535660003-00000000-00002 Part Data Attributes
|
S1CH-3535660003-00000000-00002
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1CH-3535660003-00000000-00002
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-09-09 | |
Optoelectronic Device Type | SINGLE COLOR LED |