Part Details for S1C6P466F0A0100 by Seiko Epson Corporation
Overview of S1C6P466F0A0100 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1C6P466F0A0100
S1C6P466F0A0100 CAD Models
S1C6P466F0A0100 Part Data Attributes
|
S1C6P466F0A0100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1C6P466F0A0100
Seiko Epson Corporation
Microcontroller, CMOS, PQFP144, PLASTIC, QFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S1C6P466F0A0100
This table gives cross-reference parts and alternative options found for S1C6P466F0A0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1C6P466F0A0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1C6P466F | Seiko Epson Corporation | Check for Price | Microcontroller, 4-Bit, FLASH, E0C63000/SMC63000 CPU, 4MHz, CMOS, PQFP144, PLASTIC, QFP-144 | S1C6P466F0A0100 vs S1C6P466F |
S1C6P466F0A0100 | Epson Electronics America Inc | Check for Price | MICROCONTROLLER, PQFP144, PLASTIC, QFP-144 | S1C6P466F0A0100 vs S1C6P466F0A0100 |
S1C63458F0A0100 | Epson Electronics America Inc | Check for Price | MICROCONTROLLER, PQFP144, QFP-144 | S1C6P466F0A0100 vs S1C63458F0A0100 |
S1C63458F | Seiko Epson Corporation | Check for Price | Microcontroller, 4-Bit, MROM, E0C63000/SMC63000 CPU, 4MHz, CMOS, PQFP144, PLASTIC, QFP17-144 | S1C6P466F0A0100 vs S1C63458F |
S1C63454F | Epson Electronics America Inc | Check for Price | 4-BIT, MROM, 4.1MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP15-100 | S1C6P466F0A0100 vs S1C63454F |
S1C63466F0A0100 | Seiko Epson Corporation | Check for Price | Microcontroller, CMOS, PQFP144, PLASTIC, QFP-144 | S1C6P466F0A0100 vs S1C63466F0A0100 |
S1C63458F0A0100 | Seiko Epson Corporation | Check for Price | Microcontroller, CMOS, PQFP144, QFP-144 | S1C6P466F0A0100 vs S1C63458F0A0100 |
S1C63454D | Epson Electronics America Inc | Check for Price | 4-BIT, MROM, 4.1MHz, MICROCONTROLLER, UUC95, DIE-95 | S1C6P466F0A0100 vs S1C63454D |
S1C63458F | Epson Electronics America Inc | Check for Price | 4-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP144, PLASTIC, QFP17-144 | S1C6P466F0A0100 vs S1C63458F |
S1C63466F | Epson Electronics America Inc | Check for Price | 4-BIT, MROM, 4.1MHz, MICROCONTROLLER, PQFP144, PLASTIC, QFP8-144 | S1C6P466F0A0100 vs S1C63466F |